
Highlights & Details
Thermal pair with TE-plug
- Sensor type K
- -50 up to 400 °C
- TE mini I/O connector
Technical specifications
- Measuring range: -50 … +400 °C
- Accuracy class 2
- Product type
Air probe
- Sensor type
K
- Pick-up time (details)
5 s
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
400 °C
- Dim
(Ø x H) 1.5 mm x 20 mm
- Probe length
1500 mm
ISO standards
- Connector
TE mini I/O connector
- Cable length
1500 mm
- Temperature reading range
-50 up to 400 °C
- Width
110 mm
- Height
20 mm
- Length
30 mm
- (Ø)
1.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1411560 testo 0602 0645 Air probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type K
Information
Information 1411560 testo 0602 0645 Air probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type K
Information 1411560 testo 0602 0645 Air probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type K
Description
This text is machine translated.









