
Highlights & Details
Dive and needle probe
- Sensor type K
- -60 up to 400 °C
Technical specifications
- Accuracy class 2
- Product type
Needle probe
- Sensor type
K
- Temperature reading range (min.)
-60 °C
- Temperature reading range (max.)
400 °C
- Dim
(Ø x L) 5 mm x 114 mm
ISO standards
- Cable length
1.2 m
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Temperature reading range
-60 up to 400 °C
- Length
114 mm
- (Ø)
5 mm
- Temperature
-60 up to +400 ºC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240466 testo 0602 1293 Needle probe Calibrated to (ISO standards) -60 up to 400 °C Sensor type K
Information
Information 1240466 testo 0602 1293 Needle probe Calibrated to (ISO standards) -60 up to 400 °C Sensor type K
Information 1240466 testo 0602 1293 Needle probe Calibrated to (ISO standards) -60 up to 400 °C Sensor type K
Information 1240466 testo 0602 1293 Needle probe Calibrated to (ISO standards) -60 up to 400 °C Sensor type K
Information 1240466 testo 0602 1293 Needle probe Calibrated to (ISO standards) -60 up to 400 °C Sensor type K
Description
Features
- Robust, waterproof probe with 1.2 m PVC cord. Temperature range of -60 to +400 ° C, accuracy class 2


