
Highlights & Details
Magnetic sensor
- Sensor type K
- -50 up to 400 °C
Technical specifications
- Measuring range: -50 … +400 °C
- Accuracy class 2
- Product type
Surface probe
- Sensor type
K
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
400 °C
- Dim
(L x W x H) 105 x 45 x 25 mm
DAkkS standards
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
- Temperature reading range
-50 up to 400 °C
- Width
45 mm
- Height
25 mm
- Length
105 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1243275 testo 0602 4892 Surface probe Calibrated to (DAkkS standards) -50 up to 400 °C Sensor type K
Information
Information 1243275 testo 0602 4892 Surface probe Calibrated to (DAkkS standards) -50 up to 400 °C Sensor type K
Information 1243275 testo 0602 4892 Surface probe Calibrated to (DAkkS standards) -50 up to 400 °C Sensor type K
Information 1243275 testo 0602 4892 Surface probe Calibrated to (DAkkS standards) -50 up to 400 °C Sensor type K
Description
This text is machine translated.






