Highlights & Details
Dive/insertion probe TE type T for TESTO926
- Sensor type T
- -50 up to 350 °C
Technical specifications
- T max. Handle and cable +70 ºC
- Product type
Immersion probe
- Sensor type
T
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
350 °C
ISO standards
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Temperature reading range
-50 up to 350 °C
- Temperature
-50 up to +350 ºC.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240468 testo 0603 1293 Immersion probe Calibrated to (ISO standards) -50 up to 350 °C Sensor type T
Information
Information 1240468 testo 0603 1293 Immersion probe Calibrated to (ISO standards) -50 up to 350 °C Sensor type T
Information 1240468 testo 0603 1293 Immersion probe Calibrated to (ISO standards) -50 up to 350 °C Sensor type T
Information 1240468 testo 0603 1293 Immersion probe Calibrated to (ISO standards) -50 up to 350 °C Sensor type T
Information 1240468 testo 0603 1293 Immersion probe Calibrated to (ISO standards) -50 up to 350 °C Sensor type T