
Highlights & Details
Glass-sheathed laboratory sensor (digital) - with Pt100 temperature sensor
- For measurements in corrosive mediums
- Ideal for use in the laboratory and in industry
- Pt100 sensor for precise measurement results
- Intelligent calibration concept with zero error display
Technical specifications
- Storage temperature -20 to +60 °C
- Operating temperature -5 to +50 °C
- Length of probe/sensor tube 200 mm
- Products/housing material Glass fiber yarn
- Cable length 1.6 m.
- Diameter of probe/probe tip 5 mm
- Diameter of probe/sensor tube 6 mm
- Length of sensor tube tip 30 mm
- Product color black
- Product type
Temperature sensor;
- Compatible with
testo
- Type
Glass-encased digital Pt100 laboratory sensor for measuring corrosive mediums
- Weight
39 g
- Width
6 mm
- Height
50 mm
- Length
200 mm
- Type
Glasummantelter Laborfühler (digital) - mit Pt100-Temperatursensor
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3557641 testo 0618 7072 Glasummantelter Laborfühler (digital) - mit Pt100-Temperatursensor Temperature sensor; 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3557641 testo 0618 7072 Glasummantelter Laborfühler (digital) - mit Pt100-Temperatursensor Temperature sensor; 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 x laboratory probes (digital) with permanently attached cable (cable length 1.6 m)
- Calibration protocol.














