
Highlights & Details
Combination infrared and penetration thermometer Testo 104-IR - SCS calibrated
- Folding penetration sensor
- Robust and precise metal folding joint
- 2-point laser displays the measurement range precisely
- Conforms to standards: EN 13485 and HACCP
- Suitable for everyday use: Robust for tough working conditions
- Protection type IP65, dust and splash-proof
Technical specifications
- IR optics: 10:1
- Emission level 0.10 – 1.00
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
250 °C
- Sample rate
NTC/IR: 0.5 s
- Sensor type
NTC
- Accuracy ± °C
0.5 °C
SCS-accredited certification body
- Dim
(L x W x H) 178 x 48 x 21 mm
- Resolution (temperature)
0.1 °C
- EN standard
EN 13485
- Features
Complies with HACCP standards
- Weight
197 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C) for IR temperature and 3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C) for insertion temperature sensor
- Temperature reading range
-50 up to 250 °C
- Width
48 mm
- Height
21 mm
- Length
178 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470905 testo 104-IR Probe thermometer (HACCP) Calibrated to (SCS-accredited certification body) Temperature reading range -50 u
Description
The testo 104-IR is a washable (IP65) combined infrared and penetration thermometer. The testo 104-IR scans the surface temperature of individual products or entire goods pallets using non-contact technology – particularly useful for incoming goods. If a limit is exceeded or fallen short of, the penetration sensor can also perform core temperature measurement. Dispel all doubt.
This text is machine translated.
Features
- Operated with 3 buttons
- Backlit display
- Min/max/hold measurement memory
- Metal folding joint
- Adjustable emission levels.
Scope of delivery
- Batteries
- Manufacturer's calibration protocol
- User manual.











