
Highlights & Details
Testo 104 - SCS penetration thermometer calibrated
- Robust through metal casing
- Folding 10 cm insertion sensor
- Dustproof and splash-proof (IP65)
Technical specifications
- Protection system: IP65
- Display: LCD, illuminated
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
250 °C
- Sample rate
10 s
- Sensor type
NTC
- Accuracy ± °C
0.5 °C
SCS-accredited certification body
- Dim
(L x W x H) 265 x 48 x 19 mm
- Resolution (temperature)
0.1 °C
- EN standard
EN 13485
- Features
Complies with HACCP standards
- Weight
165 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)
- Temperature reading range
-50 up to 250 °C
- Width
48 mm
- Height
19 mm
- Length
265 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470326 testo 104 Probe thermometer (HACCP) Calibrated to (SCS-accredited certification body) Temperature reading range -50 up t
Description
This text is machine translated.
Features
- Folding mechanism (detent approx. 30°)
- Backlit display
- Hold/auto-hold
- Min/max function
- Auto switch-off
- °C/°F/°R CHANGEOVER.
Scope of delivery
- Batteries
- User manual.

















