
Highlights & Details
Robust professional food thermometer testo 105
- Three different measuring tips
- Accurate readings with alarm function for goods entrance
- Water proof (IP65)
Technical specifications
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
275 °C
- Sensor type
K
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
DAkkS standards
- Resolution (temperature)
0.1 °C
- EN standard
EN 13485
- Features
Complies with HACCP standards
- Weight
139 g
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
- Temperature reading range
-50 up to 275 °C
- Power supply (details)
4 x LR44 batteries
- Resolution
0.1 °C
- Basic accuracy
± 1 ºC oder ± 1 %
- Temperature range
-50 to +275 °C
Documents & Downloads
Datasheet
Datasheet 1243094 testo 105 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 275 °C Sensor ty
Datasheet 1243094 testo 105 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 275 °C Sensor ty
User & Safety Instructions
User & Safety Instructions 1243094 testo 105 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 275 °C Sensor ty
Information
Information 1243094 testo 105 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 275 °C Sensor ty
Information 1243094 testo 105 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 275 °C Sensor ty
Information 1243094 testo 105 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 275 °C Sensor ty
Conformity certificate
Conformity certificate 1243094 testo 105 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 275 °C Sensor ty
Conformity certificate 1243094 testo 105 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 275 °C Sensor ty
Description
Features
- 1 channel
- Exact measurement value with alarm function for the intake of goods
- Waterproof (IP65)
- Three different measuring tips for different applications
- User changeable measuring tip
- Two limits which are freely adjustable, optical and acoustic alarm
- Built-in display illumination
- Acoustic keypad response
- 2-line display.
Scope of delivery
- Standard 120 mm measurement tip for liquids and solids
- 4 Batteries (type: LR44)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








