
Highlights & Details
Core thermometer Testo 106-T1 Set
- Rapid control of thin and robust measuring tip
- Limited monitoring
- Wide measurement range with high accuracy
Technical specifications
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
275 °C
- Sensor type
NTC
- Accuracy ± °C
0.5 °C
ISO standards
- Resolution (temperature)
0.1 °C
- EN standard
EN 13485
- Features
Complies with HACCP standards
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Temperature reading range
-50 up to 275 °C
- Power supply (details)
Battery type Lithium CR2032
- Resolution
0.1 °C
- Basic accuracy
± 0.5 °C + 1 Digit
- Temperature range
-50 to +230 °C
Documents & Downloads
Datasheet
Datasheet 1240254 testo 106 Set Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 275 °C Sensor
User & Safety Instructions
User & Safety Instructions 1240254 testo 106 Set Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 275 °C Sensor
Information
Information 1240254 testo 106 Set Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 275 °C Sensor
Information 1240254 testo 106 Set Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 275 °C Sensor
Information 1240254 testo 106 Set Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 275 °C Sensor
Information 1240254 testo 106 Set Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 275 °C Sensor
Description
Features
- Quick control through a thin and robust measuring tip
- Boundary value monitoring
- Large measurement range with a high level of measurement accuracy
Scope of delivery
- Protective sensor cap
- Top-Safe
- Belt clip
- Battery
- User manual.




