
Number
Highlights & Details
Temperature meter testo 108-2
- Simple operation and handling
- Device and sensor waterproof (IP67)
- HACCP and EN 13485 compliant
- Wide range of uses
Technical specifications
- Product type
Thermometer
- Sample rate
2 measurements per second
- Max. temperature
+300 °C
- Basic accuracy
0.5 %
- Accuracy ± °C
0.5 °C
- Sensor type
T
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(W x H x D) 60 x 140 x 24.5 mm
- Response time
1 s
- Display (details)
LCD, single-line, with status line
- Resolution (temperature)
0.1 °C
- Features
Complies with HACCP standards
- Weight
150 g
- Calibration range
Temperature
- Width
60 mm
- Height
140 mm
- Power supply
AAA battery (3x)
- Min. temperature
-50 °C
- Type
108-2
- Depth
24.5 mm
- Basic accuracy
± 0.5 °C
- Power supply (details)
3x AAA battery
- Temperature range
-50 to +300 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 453931 testo 108-2 Thermometer -50 - +300 °C Sensor type T Complies with HACCP standards
User & Safety Instructions
User & Safety Instructions 453931 testo 108-2 Thermometer -50 - +300 °C Sensor type T Complies with HACCP standards
Description
This text is machine translated.
Features
- Lockable sensor for secure hold
- Auto-hold, Hold and Min./Max. -function
- Can be used universally in the food industry
- Simple handling by frequently changing personnel
- Sensor directly on the soft case can be stowed
- Always hygienic: soft case and simply under running water to clean
- Large, clear display.
Scope of delivery
- Batteries
- Lockable thermocouple probe type T
- Soft case
- Calibration record
- User manual.



