
Highlights & Details
Testo temperature meter 108-2
- Simple operation and handling
- Waterproof device and sensor (IP67)
- Complies with HACCP and EN 13485
- Wide range of uses
Technical specifications
- Product type
Thermometer
- Sample rate
2 measurements per second
- Max. temperature
+300 °C
- Basic accuracy
0.5 %
- Accuracy ± °C
0.5 °C
- Sensor type
T
ISO standards
- Sensor version
detachable
- Dim
(W x H x D) 60 x 140 x 24.5 mm
- Response time
1 s
- Display (details)
LCD, single-line, with status line
- Resolution (temperature)
0.1 °C
- Features
Complies with HACCP standards
- Weight
150 g
- Width
60 mm
- Height
140 mm
- Power supply
AAA battery (3x)
- Min. temperature
-50 °C
- Type
108-2
- Depth
24.5 mm
- Basic accuracy
± 0.5 °C
- Power supply (details)
3x AAA battery
- Temperature range
-50 to +300 °C
Documents & Downloads
Datasheet
Datasheet 2387993 testo 108-2 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type T Complies with HACCP standards
User & Safety Instructions
User & Safety Instructions 2387993 testo 108-2 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type T Complies with HACCP standards
Description
This text is machine translated.
Features
- Lockable sensor for secure hold
- Auto Hold, Hold and Min.-/Max. function
- can be used universally in the food industry
- Easy to use, also due to frequently changing personnel
- Sensor can be stored directly on the softcase
- Always hygienic: Simply clean the soft case and the sensor under the tap
- Large clear display
Scope of delivery
- Batteries
- Lockable thermocouple sensor type T.
- Soft case
- Calibration record
- User manual.
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




