
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
Highlights & Details
Temperature meter testo 108
- Fast, precise and easy to measure the temperature
- Device and sensor waterproof (IP67)
- Simple operation and handling
- Soft case and probe type T including
- Arretier-and swallowed prey durable sensor for secure hold
- Min/max function for the secure monitoring of limit values
- The highest level of safety in terms of HACCP and EN 13485
Technical specifications
- Product type
Thermometer
- Sample rate
0.5 s
- Max. temperature
+300 °C
- Basic accuracy
0.5 %
- Accuracy ± °C
0.5 °C
- Sensor type
T
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 24.5 x 60 x 140 mm
- Response time
1 s
- Resolution (temperature)
0.1 °C
- Features
Complies with HACCP standards
- Weight
150 g
- Calibration range
Temperature
- Width
60 mm
- Height
140 mm
- Length
24.5 mm
- Power supply
AAA battery (3x)
- Min. temperature
-50 °C
- Type
108
Documents & Downloads
Datasheet
Datasheet 105132 testo 108 Thermometer -50 - +300 °C Sensor type T, K Complies with HACCP standards
User & Safety Instructions
User & Safety Instructions 105132 testo 108 Thermometer -50 - +300 °C Sensor type T, K Complies with HACCP standards
Description
The testo 108 samples allows measurements in seconds. No matter whether it's transportation and storage of foodstuffs, in the restaurant, in the large kitchen or the system gastronomy. With testo 108, the temperature measurement without effort in the day-to-day work processes can be integrated. And you don't need to worry about the mandatory HACCP requirements.
This text is machine translated.
This text is machine translated.
Features
- Sensor directly on the soft case can be stowed
- Large, clear display
- Operated by 2 keys
- Conforms to HACCP and EN 13485 certified.
Scope of delivery
- Batteries
- Thermocouple type T
- Soft case
- User manual.




