
Highlights & Details
Temperature measuring device Testo 108
- Quickly, accurately and easily measure temperature
- Waterproof device and sensor (IP67)
- Simple operation and handling
- Softcase and sensor type T included
- Locking and screw-on sensor for a firm hold
- Min/max function for safe monitoring of limit values
- Highest safety in HACCP and EN 13485
Technical specifications
- Product type
Thermometer
- Sample rate
0.5 s
- Max. temperature
+300 °C
- Basic accuracy
0.5 %
- Accuracy ± °C
0.5 °C
- Sensor type
T
K
ISO standards
- Sensor version
detachable
- Dim
(L x W x H) 24.5 x 60 x 140 mm
- Response time
1 s
- Resolution (temperature)
0.1 °C
- Weight
150 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)
- Calibration range
1 channel
- Width
60 mm
- Height
140 mm
- Length
24.5 mm
- Power supply
9 V battery (1x)
- Min. temperature
-50 °C
- Type
108
Documents & Downloads
Datasheet
Datasheet 2453066 testo 108 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type T, K
User & Safety Instructions
User & Safety Instructions 2453066 testo 108 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type T, K
Description
This text is machine translated.
Features
- Sensor can be stowed directly on the soft case
- Large, clear display
- Operation via 2 buttons
- HACCP-compliant and EN 13485 certified.
Scope of delivery
- Batteries
- Type T thermocouple
- Soft case
- User manual.










