
Highlights & Details
Temperature measuring device Testo 108
- Quickly, accurately and easily measure temperature
- Waterproof device and sensor (IP67)
- Simple operation and handling
- Softcase and sensor type T included
- Locking and screw-on sensor for a firm hold
- Min/max function for safe monitoring of limit values
- Highest safety in HACCP and EN 13485
Technical specifications
- Product type
Thermometer
- Sample rate
0.5 s
- Max. temperature
+300 °C
- Basic accuracy
0.5 %
- Accuracy ± °C
0.5 °C
- Sensor type
T
K
SCS-accredited certification body
- Sensor version
detachable
- Dim
(L x W x H) 24.5 x 60 x 140 mm
- Response time
1 s
- Resolution (temperature)
0.1 °C
- Weight
150 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)
- Calibration range
1 channel
- Width
60 mm
- Height
140 mm
- Length
24.5 mm
- Power supply
9 V battery (1x)
- Min. temperature
-50 °C
- Type
108
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470251 testo 108 Thermometer Calibrated to (SCS-accredited certification body) -50 - +300 °C Sensor type T, K
Description
The Testo 108 allows random measurements in seconds. No matter whether during the transport and storage of food, in the restaurant, in the large kitchen or in the system gastronomy. With Testo 108 the temperature measurement can be integrated into the daily work processes without any effort. And you don't have to worry about the mandatory HACCP guidelines.
This text is machine translated.
This text is machine translated.
Features
- Sensor can be stowed directly on the soft case
- Large, clear display
- Operation via 2 buttons
- HACCP-compliant and EN 13485 certified.
Scope of delivery
- Batteries
- Type T thermocouple
- Soft case
- User manual.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.












