
Number
Highlights & Details
Temperature and humidity data logger testo 175-H1
- External Humidity sensor
- 2x Internal channels with display
- Sensor: NTC/Capacitive humidity
- Units: °C, °F, %rF, %RH, td, g/m 3
- Memory: 1 million Readings
- IP54 Rated
Technical specifications
- Channels: 2 x internal
- Product type
RH data logger
- Unit of measurement
Temperature
Humidity
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-20 °C
- Temperature reading range (max.)
+55 °C
- Sampling interval
10 s - 12 hrs
- Memory
1 million measured values
Manufacturer's standards (no certificate)
- Power supply (details)
3x AAA batteries
- Battery life
Approx 3 years at 15 min recording rate
- Sensor
NTC / capacitive humidity sensor
- Dim
(L x W x H) 27 x 53 x 149 mm
- Weight
130 g
- Channels
2
- Casing
IP 54
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-20 up to +55 °C
- Humidity reading accuracy
±2 %
- Sample rate (max.)
24 h
- Sample rate (min.)
10 s
- Width
53 mm
- Height
149 mm
- Length
27 mm
- Memory (readings)
1000000
- Power supply
AAA batteries (3x)
- Reading accuracy temperature
0.4 °C
- Type
175 H1
- Depth
27 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123477 testo 0572 1754 175 H1 RH data logger Unit of measurement Temperature, Humidity -20 up to +55 °C 0 up to 100 RH
Information
Information 123477 testo 0572 1754 175 H1 RH data logger Unit of measurement Temperature, Humidity -20 up to +55 °C 0 up to 100 RH
Information 123477 testo 0572 1754 175 H1 RH data logger Unit of measurement Temperature, Humidity -20 up to +55 °C 0 up to 100 RH
Conformity certificate
Conformity certificate 123477 testo 0572 1754 175 H1 RH data logger Unit of measurement Temperature, Humidity -20 up to +55 °C 0 up to 100 RH
Download
Download 123477 testo 0572 1754 175 H1 RH data logger Unit of measurement Temperature, Humidity -20 up to +55 °C 0 up to 100 RH
Description
This text is machine translated.
Features
- Long-term measuring thanks to larger memory
- Easy to read thanks to larger display
- Simple battery replacement
- Easy to read off with standardised USB cable or SD card
- Mini USB connection available
- SD card slot.
Scope of delivery
- User manual
- 3x AAA batteries








