
Highlights & Details
testo 400 - flow set with hot wire probe
- A measuring device for all climate-relevant parameters
- Determination of the volume flow in the channel as per standard by means of network measurement according to EN ISO 12599 and ASHRAE 111
- Can be expanded with a large probe portfolio
Technical specifications
- Camera image size: Main camera: 8.0 MP; front camera: 5.0 MP
- Battery/battery life: Approx. 10 h continuous operation
- Display type: 5.0" touch display, HD 1280*720 pixels, IPS (160k)
- Power supply: Rechargeable Li-ion battery (5550 mAh)
- INTERFACES: BLUETOOTH®; USB; WLAN
- 2 GB memory; 1,000,000 readings
- Storage temperature -20 to +60 °C
- Power supply (details)
Accumulator
- Product type
Environmental testing set
- Reading range
-40, 0 - 150, 200 °C, hPa
- Unit of measurement
Temperature
Pressure
- Operating voltage
5 V
- Reading range - air pressure
0 - 200 hPa
Manufacturer's standards (no certificate)
- Print resolution
0.001 hPa
- Accuracy
±0.5 % from MW. ±1 Digit (remaining measurement range)
±0.4 °C ±1 digit (-40 to -25.1 °C)
±0.4 °C ±1 digit (+75 to +99.9 °C)
±0.2 °C ±1 digit (-25 to +74.9 °C)
±(0.1 hPa + 1.5 % from MW.) ±1 digit (25.001 to 200 hPa)
±(0.3 Pa + 1 % from MW.) ±1 digit (0 to 25 hPa)
IP40
- Weight
510 g
- Accuracy
0.4 %
- Reading range (max.)
150 °C
200 hPa
- Reading range (min.)
-40 °C
0 hPa
Documents & Downloads
Datasheet
Datasheet 3389785 testo 400 - Strömungs-Set mit Hitzdrahtsonde Environmental testing set Temperature, Pressure -40, 0 - 150, 200 °C, hPa
User & Safety Instructions
User & Safety Instructions 3389785 testo 400 - Strömungs-Set mit Hitzdrahtsonde Environmental testing set Temperature, Pressure -40, 0 - 150, 200 °C, hPa
Description
Please do not use the probe in a dewing atmosphere. For continuous use in the high humidity ranges contact the Testo service or contact us via the Testo website.
This text is machine translated.
Features
- Analysis software for the creation of professional reports and measurement data management
- Digital probes avoid additional uncertainty for the measuring device
- In the set: Univer-sal-air-conditioning device testo 400, hot-wire probe (with Bluetooth®-hand grip and telescope), fan-wheel probe head (Ø 100 mm), high-precision humidity-temperature probe head, 90° angle, bag
- Highly accurate, position-independent, integrated differential pressure sensor
- Integrated absolute pressure sensor
- Measures all climate-relevant parameters: Flow, temperature, humidity, pressure, illumination strength, Radiant heat, turbulence, CO2 and CO
- Numerous connection options for probes: 2 x cable probes (TUC), 4 x Bluetooth® probes, 2 x type K thermocouple probes
- Compatible with a wide range of Bluetooth® and cable probes to order – so you are equipped for every measurement task
- For high-precision measurements and reduced downtime: Adjustment function at up to six measuring points for zero fault indication, replacement of probe heads without restarting the air conditioner, high-quality probes with intelligent ept calibration concision (calibration of the probes independent of the measuring device)
- Long-term monitoring of the air quality of the room air: Order the IAQ data logger for long-term measurements with the air conditioning measuring device testo 400. During IAQ measurement with the stand alone data logger, you can use the air conditioning device elsewhere for measurements
- Smart, intuitive, practical: Measurement programs, measurement data management and operation
- For error-free measurements according to standard: Smart e, intuitive to use measurement menus and evaluation of the measured values according to the traffic light principle optimally supports with your measurement task. Use the measurement programs for measurements in accordance with standards: RLT network measurement according to EN ISO 12599, PMV/PPD according to EN ISO 7730, draft air and turbulence degree according to EN ISO 7730, WBGT measurement in accordance with DIN 33403 and EN ISO 7243, NET measurement according to DIN 33403
- Complete measurement and complete documentation including photos, comments and own logo directly with the customer and send via email (via WLAN)
- Customer and measuring point management directly in the measuring instrument - efficient on-site work
- Smart-touch display for intuitive operation of the air conditioner
- PC software testo DataControl for further analysis, archiving and documentation of measurement data on your computer
- Integrated WLAN and Bluetooth® interfaces: Send measuring protocols directly on site.
Scope of delivery
- Univer-Sal climate meter testo 400
- Silicon hoses
- Power supply with USB cable
- Calibration record
- Operating instructions (0560 0400)
- Hot-wire probe with Bluetooth® including temperature and humidity sensor
- 4 x AA batteries
- Telescopic (extendable up to 1.0 m) and calibration protocol (0635 1571)
- Vane-probe head (Ø 100 mm) incl. temperature sensor
- Holder for testo vent measuring funnel and calibration protocol (0635 9430)
- High-precision humidity-temperature probe head incl. calibration protocol (0636 9770)
- 90° angle for connecting impeller probes (Ø 100 mm) (0554 0991)
- Carrying case for volume flow measurement (0516 1400).
System requirements
- Android 6









