
Number
Highlights & Details
Testo 440 dP of air-conditioning measuring device including differential pressure sensor
- Integrated differential pressure sensor: For Pitot Tube measurement and monitoring of filters
- Wirelessly: Bluetooth ® probes for more comfort when the measurement and less cable tangle in the measurement case (probes, please order separately)
- Clear and reliable: Large graphic display with simultaneous display of 3 measurement values and internal data storage and USB-interface for data export
- Intuitive: Clearly structured measurement menus for volume flow, k-factor, turbulence of efficiency, cooling/heating power, mold indication and long-term measurement, such as CO₂
Technical specifications
- Temperature measurement range -40 to +150°, type K: NTC -200 to +1370 °C
- Differential pressure sensor integrated) - Measuring range: -150 to +150 hPa; piezo-resistive; accuracy: ± 0.05 hPa (0 to 1.00 hPa) ±0.2 hPa + 1.5% of Mw. (1.01 up to +150 hPa)
- Product type
Pressure gauge
- Reading range
-150 - +150 hPa
- Unit of measurement
Air pressure
Light intensity
CO2
Temperature
Wind speed
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 32 x 65 x 154 mm
- Weight
250 g
- Resolution
0.1 hPa
- Accuracy
0.2 hPa
- Reading range (max.)
+150 hPa
- Reading range (min.)
-150 hPa
- Width
65 mm
- Height
154 mm
- Length
32 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1661408 testo 440 dP Pressure gauge Air pressure, Light intensity, CO2, Temperature, Wind speed -150 - +150 hPa
User & Safety Instructions
User & Safety Instructions 1661408 testo 440 dP Pressure gauge Air pressure, Light intensity, CO2, Temperature, Wind speed -150 - +150 hPa
Description
The testo 440 dP climate meter includes a differential pressure sensor, USB cable and calibration protocol, with batteries and is immediately ready for use!
The meter has a large, illuminated color display and has a structured measurement menu by pressing and specific temporal averaging, average volume flow, current measured value, as well as min/max values are displayed. You can also dimension and geometry of the channel cross-section must be entered to calculate an exact calculation of the volume flow. Other measurement menus as long-term measurement and volume flow measurement with funnel are also possible.
The testo 440 meter collects and evaluates your measurement data and may be used up to 7,500 measurement protocols in its integrated measurement data memory.
This text is machine translated.
Scope of delivery
- Testo 440 dP of air-conditioning measuring device including integrated differential pressure sensor
- Connection hose
- 3 x AA batteries type AA
- USB cable








