
Highlights & Details
Testo 440 DP climate meter incl. differential pressure sensor
- Integrated differential pressure sensor: For gauge and monitoring of filters
- Wireless: Bluetooth® probes for more comfort during measurement and less cable clutter in the test case (please order probes separately)
- Clear and reliable: Large graphic display with parallel display of 3 measured values as well as internal data storage and USB interface for data export
- Intuitive: Clearly structured measurement menus for volume flow, k-factor, turbulence level, cooling/heating power, mold indication and long-term measurement, Such as CO₂
Technical specifications
- Temperature measurement range: NTC -40 to +150 °, type K -200 to +1370 °C.
- Differential pressure (integrated sensor) - piezo resistive;Measuring range: -150 to +150 hPa;Accuracy: ±0.05 hPa (0 to 1.00 hPa)±0.2 hPa + 1.5 % v. MW.(1.01 to +150 hPa)
- Product type
Pressure gauge
- Reading range
-150 - +150 hPa
- Unit of measurement
Air pressure
Light intensity
CO2
Temperature
Wind speed
ISO standards
- Dim
(L x W x H) 32 x 65 x 154 mm
- Resolution
0.1 hPa
- Features
Thermometer
- Accuracy
0.2 hPa
- Reading range (max.)
+150 hPa
- Reading range (min.)
-150 hPa
- Width
65 mm
- Height
154 mm
- Length
32 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2388071 testo 440 dP Pressure gauge Calibrated to (ISO standards) Air pressure, Light intensity, CO2, Temperature, Wind speed -1
User & Safety Instructions
User & Safety Instructions 2388071 testo 440 dP Pressure gauge Calibrated to (ISO standards) Air pressure, Light intensity, CO2, Temperature, Wind speed -1
Description
The Testo 440 DP climate meter contains a differential pressure sensor, USB cable and calibration protocol, is delivered with inserted batteries and is immediately operational!
The handheld meter has a large, illuminated color display and has a structured measurement menu, displaying time and spot averaging, average volume flow, current measured value and min/max values. You can also enter the dimension and geometry of the channel cross-section to calculate an exact calculation of the volume flow. Further measurement menus such as long-term measurement and volume flow measurement with funnel are also possible.
The Testo 440 hand-held meter stores and evaluates your measurement data and can save up to 7,500 measurement protocols in its integrated measurement data memory.
This text is machine translated.
Scope of delivery
- Testo 440 DP climate meter incl. integrated differential pressure sensor
- Connection hose
- 3 x AA batteries
- USB cable
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





