
Highlights & Details
testo 440 flow combination set 1 with Bluetooth® ISO
- Flow combination set 1 with Bluetooth®Clever: Hot Wire Probe with Telescope (0.85 m) – Fan Wheel Probe (Ø 100 mm) with Bluetooth combine as desired with the telescope for ceiling outlets or the funnel set for poppet valves (please order separately)As versatile as your challenges: The climate meter is expandable with a large portfolio of digital probesIntuitive: Clearly structured measurement menu for volume flow as well as parallel determination of flow, humidity and temperature in the ventilation channel or at ventilation outletsComfortable: Wireless probe, internal data storage as well as USB interface for data export
Technical specifications
- Temperature - NTC: Measurement range -40 to +150 °C.
- Product type
Anemometer
- Temperature reading range
-200 up to +1370 °C
ISO standards
- Features
Magnetic rear panel
- Accuracy
0.1 %
0.3 °C
- Weight
250 g
- Temperature reading range (max.)
+1370 °C
- Temperature reading range (min.)
-200 °C
Documents & Downloads
Datasheet
Datasheet 2634252 testo 440 Set1 Anemometer Calibrated to (ISO standards) Magnetic rear panel
User & Safety Instructions
User & Safety Instructions 2634252 testo 440 Set1 Anemometer Calibrated to (ISO standards) Magnetic rear panel
Conformity certificate
Conformity certificate 2634252 testo 440 Set1 Anemometer Calibrated to (ISO standards) Magnetic rear panel
Security datasheet
Security datasheet 2634252 testo 440 Set1 Anemometer Calibrated to (ISO standards) Magnetic rear panel
Description
This text is machine translated.
Scope of delivery
- testo 440 climate meter, 3 x Mignon batteries type AA, USB cable
- Vane-probe (Ø 100 mm) with Bluetooth, incl. temperature sensor (consists of 100 mm impeller probe head, handle adapter and Bluetooth handle grip), holder for testo measuring converter, 4 x AA batteries
- Heat wire probe incl. temperature sensor with permanently attached cable (length 1.7 m) incl. temperature sensor, with telescope (extendable up to 0.85 m)
- Combi case for testo 440 and several probes (0516 4401)














