
Highlights & Details
testo 510 Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 100 hPa Magnetic rear panel
- Display is possible in Pascal over entire measuring range
- Temperature compensation
- Magnetic back for free-hand working
- Air density compensation
Technical specifications
- Power supply (details)
2 batteries (AAA)
- Product type
Pressure gauge
- Reading range
0 - 100 hPa
- Unit of measurement
Air pressure
- Pneumatic connection
Nipple
- Reading range
0 - 100 hPa/0 - 40.15 inH2O
- Pick-up time (details)
0.5 s
DAkkS standards
- Print resolution
0.01 hPa
- Basic accuracy
± 0.03 hPa
- Nominal temperature
22 °C
- Sensor
Differential pressure sensor
- Temp.
0 - 50 °C
IP40
- Type
Testo 510
- Dim
(L x W x H) 119 x 46 x 25 mm
- Weight
90 g
- Features
Magnetic rear panel
- Accuracy
0.03 hPa
- Calibration service
Min. 6 appropriate calibration values in the measuring range of the respective device
- Reading range (max.)
100 hPa
- Reading range (min.)
0 hPa
- Width
46 mm
- Height
25 mm
- Length
119 mm
- Display (details)
LCD
Documents & Downloads
Datasheet
Datasheet 1243603 testo 510 Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 100 hPa Magnetic rear panel
User & Safety Instructions
User & Safety Instructions 1243603 testo 510 Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 100 hPa Magnetic rear panel
Information
Information 1243603 testo 510 Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 100 hPa Magnetic rear panel
Information 1243603 testo 510 Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 100 hPa Magnetic rear panel
Description
Features
- Display lighting
- Hold Function and Max/Min value
- measured variable: Pa, hPa, mbar, mmH2O, mmHg, psi, INH2O, psi, m/s, fpm.
Scope of delivery
- Protective cap
- Leather-belt pouch
- 2 batteries
- Supporting loop
- Calibration protocol
- Instructions for use.





