
Highlights & Details
Differential pressure meter Testo 510i
- Measurement of gas flow/rest pressure and volume flow
- Measurement data analysis and dispatch via Testo Smart Probes app
- Magnetic holder for easy attachment
Technical specifications
- Storage temperature: -20 to +60 °C
- Operating temperature -20 up to +50 °C
- Product type
Pressure gauge
- Unit of measurement
Pressure
- Reading range - air pressure
-150 to 150 hPa
DAkkS standards
- Print resolution
0.01 hPa
- Nominal temperature
Betriebstemperatur -20 bis +50 °C °C
- Dim
(L x W x H) 148 x 36 x 23 mm
- Features
Magnetic rear panel
- Width
36 mm
- Height
23 mm
- Length
148 mm
Documents & Downloads
Datasheet
Datasheet 2388394 testo 510i Smart Probes Pressure gauge Calibrated to (DAkkS standards) Pressure Magnetic rear panel
User & Safety Instructions
User & Safety Instructions 2388394 testo 510i Smart Probes Pressure gauge Calibrated to (DAkkS standards) Pressure Magnetic rear panel
Description
Compact professional measuring device from the Testo Smart Probes series for use with smartphones/tablets. The Testo 510i differential pressure gauge is suitable in combination with a smartphone or tablet for measuring the gas flow and rest pressure, pressure drops on fans and filters as well as the pressure drop test on gas lines. In addition, the compact measuring device can also be used to determine the air speed and the volume flow.
This text is machine translated.
This text is machine translated.
Features
- For use with smartphones/tablets
- Measurement menu for pressure drop test incl. alarm
- Simple configuration and determination of the volume flow.
System requirements
- IOS 8.3 or later
- Android 4.3 or later
- Mobile device with Bluetooth® 4.0



