
Number
Highlights & Details
Differential Pressure meter testo 510 i
- Measurement of Gasfliess-/standby pressure and volume flow
- Data Analysis and shipping via testo Smart Probes App
- Magnetic holder for easy fixing
Technical specifications
- Storage temperature: -20 to +60 °C
- Operating temperature -20 up to +50 °C
- Product type
Pressure gauge
- Unit of measurement
Pressure
- Reading range - air pressure
-150 to 150 hPa
Manufacturer's standards (no certificate)
- Print resolution
0.01 hPa
- Accuracy
±0.05 hPa (0 to 1 hPa)
± (0.2 hPa + 1.5% of Mw.) (1 to 150 hPa)
- Dim
(L x W x H) 148 x 36 x 23 mm
- Features
Magnetic rear panel
- Width
36 mm
- Height
23 mm
- Length
148 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1406225 testo 510i Smart Probes Pressure gauge Pressure Magnetic rear panel
User & Safety Instructions
User & Safety Instructions 1406225 testo 510i Smart Probes Pressure gauge Pressure Magnetic rear panel
Information
Information 1406225 testo 510i Smart Probes Pressure gauge Pressure Magnetic rear panel
Description
This text is machine translated.
Features
- For use with smartphones/tablets
- Measuring menu for pressure drop testing including alarm
- Simple configuration and determination of the volume flow.
System requirements
- IOS 8.3 or later
- Android 4.3 or later
- Mobile device with Bluetooth ® 4.0





