
Highlights & Details
Material and air humidity meter testo 606-2-ISO calibrated
- Measurement type (details) Invasive
- Suitable for
Technical specifications
- Measurement range of air humidity 0 - 100% rF
- Product type
Moisture meter
- Measurement type (details)
Invasive
- Temperature
-10 to 50 °C
- Temperature accuarcy (details)
0.5 °C
ISO standards
- Interfaces
none
- Power supply (details)
2x AAA battery
- Dim
(L x W x H) 119 x 46 x 25 mm
- Weight
90 g
- Calibration service
Calibration material humidity probe 10,8/26, 4% H2O/25 °C and air humidity sensor with 11,3/75, 3% RH at +25 °C
- Calibration range
Humidity
- Building moisture reading range
0 - 90 vol%
- Reading range - wood moisture
0 - 90 vol%
- Reading accuracy - building moisture
1 vol%
- Reading accuracy - wood moisture
1 vol%
- Width
46 mm
- Height
25 mm
- Length
119 mm
Documents & Downloads
Datasheet
Datasheet 1240227 testo 606-2 Moisture meter Calibrated to (ISO standards)
User & Safety Instructions
User & Safety Instructions 1240227 testo 606-2 Moisture meter Calibrated to (ISO standards)
Information
Information 1240227 testo 606-2 Moisture meter Calibrated to (ISO standards)
Information 1240227 testo 606-2 Moisture meter Calibrated to (ISO standards)
Description
This text is machine translated.
Features
- Insertion probe
- Illuminated LCD
- Integrated curves for beech, spruce, Larch, Oak, pine, maple, cement screed, concrete, gypsum, anhydrite screed, cement mortar, lime mortar, brick
- Measured variables: % (material humidity), %rH, td, wb, °C, °F.
Scope of delivery
- Protective cover
- Leather belt pouch
- 2 batteries
- Wrist strap
- Calibrated protocol
- User manual.



