
Highlights & Details
Thermo/hygrometer Testo 608-H2-ISO calibrated
- Range 2 - 98% RH Min.
- Min.-/Max.Storage
Technical specifications
- Sensor type: NTC
- Sampling rate: 18 s
- Battery life: 8736 h
- Product type
Hygrometer
- Max. temperature
+70 °C
ISO standards
- Dim
(L x W x H) 40 x 120 x 89 mm
- Weight
168 g
- Accuracy ± °C
0.5 °C
- Calibration service
2 appropriate calibration values in the measuring range of the respective device (11.3; 75.3% RH at 25 °C)
- Calibration range
Humidity
- Humidity reading range (max.)
98 RH
- Humidity reading range (min.)
2 RH
- Humidity reading accuracy
2 RH
- Width
120 mm
- Height
89 mm
- Length
40 mm
- Power supply
9 V battery (1x)
- Min. temperature
-10 °C
- Features
Dew point/mould detector
- Humidity reading accuracy
± 3 rF %
- Temperature
0 to +50 °C
- Power supply (details)
9 V/DC (9 V Block)
- Humidity reading range
10 - 98 %
Documents & Downloads
Datasheet
Datasheet 1240356 testo 608-H2 Hygrometer Calibrated to (ISO standards) 2 RH 98 RH Dew point/mould detector
User & Safety Instructions
User & Safety Instructions 1240356 testo 608-H2 Hygrometer Calibrated to (ISO standards) 2 RH 98 RH Dew point/mould detector
Information
Information 1240356 testo 608-H2 Hygrometer Calibrated to (ISO standards) 2 RH 98 RH Dew point/mould detector
Information 1240356 testo 608-H2 Hygrometer Calibrated to (ISO standards) 2 RH 98 RH Dew point/mould detector
Description
Scope of delivery
- battery
- Factory calibration protocol
- Operating instructions.
Hints
What kind of Hygrometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






