
Highlights & Details
Humidity meter / thermometer testo 610-
- Long-term stable Testo humidity sensor
- +/-2.5 %RH accuracy
- Incl. calibration protocol
- Dewpoint calculation and wet bulb included
- Hold function and max./min. values
- Protective cap for safe storage
- Belt case, wrist strap and calibration protocol included
- Backlit display
- Air moisture and air temperature
Technical specifications
- Measurement rate 1 s.
- Product type
Hygrometer
- Max. temperature
+50 °C
ISO standards
- Dim
(L x W x H) 119 x 46 x 25 mm
- Weight
90 g
- Basic accuracy
2.5 %
- Accuracy ± °C
0.5 °C
- Calibration service
2 appropriate calibration values in the measuring range of the respective device (11.3; 75.3% RH at 25 °C)
- Calibration range
Humidity
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Humidity reading accuracy
2.5 RH
- Width
46 mm
- Height
25 mm
- Length
119 mm
- Power supply
AA battery (2x)
- Min. temperature
-10 °C
- Features
Dew point/mould detector
- Humidity reading accuracy
± 2.5 rH %
- Display (details)
LCD
- Temperature
-10 to +50 °C
- Interfaces
-
- Power supply (details)
2 micro batteries (AAA)
- Humidity reading range
0 -100 % RH
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240348 Testo 610 Compact Thermo-Hygrometer
Information
Information 1240348 Testo 610 Compact Thermo-Hygrometer
Information 1240348 Testo 610 Compact Thermo-Hygrometer
Description
Features
- Display lighting
- Hold function Max/Min value
- Measuring units: °C, °F, %rF, wet bulb, td.
Scope of delivery
- Protective cover
- Leather belt pouch
- 2 batteries
- Wrist strap
- Calibrated protocol
- User manual.


