
Number
Highlights & Details
testo 625 – app-enabled digital thermohygrometer
- Simple, fast and precise measurement of air temperature and relative humidityCalculation of dew point and wet bulb temperatureFast in-app configuration, graphics history, second screen and data storage in the testo Smart APPAcoustic alarm when the limit has been exceeded
Technical specifications
- Protection class IP20, IP40
- Product type
Hygrometer
- Max. temperature
+60 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 28 x 60 x 208 mm
- Weight
199 g
- Accuracy ± °C
0.5 °C
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Humidity reading accuracy
2.5 RH
- Width
60 mm
- Height
208 mm
- Length
28 mm
- Min. temperature
-20 °C
- Features
Data logging function
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2757537 testo 625 Hygrometer 0 RH 100 RH Data logging function
User & Safety Instructions
User & Safety Instructions 2757537 testo 625 Hygrometer 0 RH 100 RH Data logging function
Conformity certificate
Conformity certificate 2757537 testo 625 Hygrometer 0 RH 100 RH Data logging function
Security datasheet
Security datasheet 2757537 testo 625 Hygrometer 0 RH 100 RH Data logging function
Description
This text is machine translated.
Features
- The compact testo 625 thermohygrometer with app connectivity is the ideal solution for measuring air temperature and relative humidity for assessing indoor air quality or ensuring optimum conditions in storage rooms.
Scope of delivery
- testo 625 humidity/temperature meter with app connection and acoustic alarm, included Carrying caseCalibrated protocol3x AA battery
System requirements
- testo Smart APP requires: Android 8.0|iOS 13.0




