
Highlights & Details
DAkkS testo 625 — APP-enabled digital thermohygrometer
- Simple, fast and precise measurement of air temperature and relative humidity
- Calculation of dew point and wet bulb temperature
- Fast in-APP configuration, graphics history, second screen and measurement data memory in the testo Smart APP
- Acoustic alarm when the limit has been exceeded
Technical specifications
- Protection class IP20, IP40
- Product type
Hygrometer
- Max. temperature
+60 °C
DAkkS standards
- Dim
(L x W x H) 28 x 60 x 208 mm
- Weight
199 g
- Accuracy ± °C
0.5 °C
- Calibration range
Humidity
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Humidity reading accuracy
2.5 RH
- Width
60 mm
- Height
208 mm
- Length
28 mm
- Min. temperature
-20 °C
- Features
Data logging function
Documents & Downloads
Datasheet
Datasheet 3763271 testo 625 Hygrometer Calibrated to (DAkkS standards) 0 RH 100 RH Data logging function
User & Safety Instructions
User & Safety Instructions 3763271 testo 625 Hygrometer Calibrated to (DAkkS standards) 0 RH 100 RH Data logging function
Conformity certificate
Conformity certificate 3763271 testo 625 Hygrometer Calibrated to (DAkkS standards) 0 RH 100 RH Data logging function
Security datasheet
Security datasheet 3763271 testo 625 Hygrometer Calibrated to (DAkkS standards) 0 RH 100 RH Data logging function
Description
This text is machine translated.
Features
- The compact testo 625 thermohygrometer with APP-connection is the ideal solution for measuring the air temperature and relative air humidity for evaluating ambient air quality or for ensuring optimum conditions in storage rooms.
Scope of delivery
- testo 625 humidity/temperature meter with APP connection and acoustic alarm, inc. carry bag
- Calibrated protocol
- 3x AA battery
System requirements
- testo Smart APP requires: Android 8.0|iOS 13.0




