
Number
Highlights & Details
Professional thermometer Testo 735-2
- For determination of Delta T, Min - Max - and average values
- Device storage for up to 10,000 readings
- Up to 6 sensors can be connected
Technical specifications
- 2 TE type K, 1 channel Pt100 (+ 3 radio channels).
- Product type
Thermometer
- Max. temperature
+1370 °C
- Basic accuracy
0.2 %
- Accuracy ± °C
0.7 °C
- Sensor type
K
Pt100
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 46 x 74 x 220 mm
- Resolution (temperature)
0.1 °C
- Type
TESTO 735-2
- Features
Data logger
- Weight
428 g
- Calibration range
Temperature
- Width
74 mm
- Height
220 mm
- Length
46 mm
- Power supply
9 V battery (1x)
- Min. temperature
-200 °C
- Type
735-2
- Depth
46 mm
- Basic accuracy
± 0.05 ºC (Dependent on the probe)
- Power supply (details)
9 V battery pack
- Temperature resolution
Pt100: 0.001 ºC, K: 0.1 ºC
- Temperature range
Pt100: -200 up to +800 ºC/Type K: -200 up to +1370 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 122128 testo 735-2 Thermometer -200 - +1370 °C Sensor type K, Pt100 Data logger
User & Safety Instructions
User & Safety Instructions 122128 testo 735-2 Thermometer -200 - +1370 °C Sensor type K, Pt100 Data logger
Description
Scope of delivery
- 1 Battery (type: 9 V block)
- User manual
- USB interface cable
- PC software COM SOFT 3.


