
Highlights & Details
Professional thermometer Testo 735-2
- For determination of Delta T, Min - Max - and average values
- Device storage for up to 10,000 readings
- Up to 6 sensors can be connected
Technical specifications
- 2 TE type K, 1 channel Pt100 (+ 3 radio channels).
- Product type
Thermometer
- Max. temperature
+1370 °C
- Basic accuracy
0.2 %
- Accuracy ± °C
0.7 °C
- Sensor type
K
Pt100
DAkkS standards
- Sensor version
detachable
- Dim
(L x W x H) 46 x 74 x 220 mm
- Resolution (temperature)
0.1 °C
- Features
Data logger
- Weight
428 g
- Calibration range
Temperature
- Width
74 mm
- Height
220 mm
- Length
46 mm
- Power supply
9 V battery (1x)
- Min. temperature
-200 °C
- Type
735-2
- Depth
46 mm
- Power supply (details)
9 V battery
- Temperature resolution
Pt100: 0.001 ºC, K: 0.1 ºC
- Temperature range
Pt100: -200 to +800 °C
Documents & Downloads
Datasheet
Datasheet 1412380 testo 735-2 Thermometer Calibrated to (DAkkS standards) -200 - +1370 °C Sensor type K, Pt100 Data logger
User & Safety Instructions
User & Safety Instructions 1412380 testo 735-2 Thermometer Calibrated to (DAkkS standards) -200 - +1370 °C Sensor type K, Pt100 Data logger
Conformity certificate
Conformity certificate 1412380 testo 735-2 Thermometer Calibrated to (DAkkS standards) -200 - +1370 °C Sensor type K, Pt100 Data logger
Description
This text is machine translated.
Scope of delivery
- 1 Battery (9 V block)
- User manual
- USB-interface cables
- PC software COM SOFT 3.



