
Highlights & Details
Professional thermometer Testo 735-2
- For determination of Delta T, Min - Max - and average values
- Device storage for up to 10,000 readings
- Up to 6 sensors can be connected
Technical specifications
- 2 TE type K, 1 channel Pt100 (+ 3 radio channels).
- Product type
Thermometer
- Max. temperature
+1370 °C
- Basic accuracy
0.2 %
- Accuracy ± °C
0.7 °C
- Sensor type
K
Pt100
ISO standards
- Sensor version
detachable
- Dim
(L x W x H) 46 x 74 x 220 mm
- Resolution (temperature)
0.1 °C
- Weight
428 g
- Width
74 mm
- Height
220 mm
- Length
46 mm
- Power supply
9 V battery (1x)
- Min. temperature
-200 °C
- Type
735-2
Documents & Downloads
Datasheet
Datasheet 2453586 testo 735-2 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K, Pt100
User & Safety Instructions
User & Safety Instructions 2453586 testo 735-2 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K, Pt100
Description
The robust and compact measuring device with a sensor input for high-precision Pt100 sensors and two inputs for fast thermocouple sensors. Three additional probes can be wirelessly connected to the Testo 735-2 over an optional radio module. With the attachable Pt100 probe a system accuracy of 0.05 ºC with a resolution of 0.001 ºC is achieved. Resulting in this measurement system being ideal as the working standard. The temperature readings can be recorded in the meter and analysed on the computer in graphical or table form. An optional measurement printer makes it possible to print the data on location.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1battery (9 V block)
- User manual
- USB-interface cables
- PC SOFTWARE COM SOFT 3.








