
Number
Highlights & Details
Current / Voltage Meter - testo 755-1
- Automatically detects testing in-process and selects correct meter configuration
- 3-phase sequence check with motor rotation indication
- Built-in flashlight illuminates your measurements
- Interchangeable measuring tips
Technical specifications
- Voltage measuring range: 6 ... 600 V AC/DC
- Current measuring range: 01 … 200 A AC
- Resistance measuring range: 1 Ω … 100 kΩ
- Continuity testing: <50 Ω
- Safety category: CAT IV 600 V
- CAT III 1000 V
- Protection Class: IP64
- Operating temperature: -10 … +50 °C
- Dimensions: 199 x 62 x 40 mm
- Authorizations: TÜV, CSA, CE
- Standards: EN 61243-3:2010, EN 61010-1
- Voltage reading range DC (min.)
6 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
6 V
- V AC reading range (max.)
600 V
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
200 A
- Reading range - resistance
1 Ω - 100 kΩ
- DC resistance
200 kΩ
- AC resistance
200 kΩ
- Basic accuracy
1.5 %
- Measurement type (details)
Average
- Frequency range
DC 14 - 400 Hz
- Height
199 mm
- Width
62 mm
- Length
40 mm
- Weight
245 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
CAT III 1000 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
755-1
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 40 x 62 x 199 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1436986 testo 755-1 Handheld multimeter, Clamp meter Digital CAT IV 600 V, CAT III 1000 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 1436986 testo 755-1 Handheld multimeter, Clamp meter Digital CAT IV 600 V, CAT III 1000 V Display (counts): 4000
Description
Features
- Automatic measurement size recognition
- Amperage readings
- Exchangeable probe tips
- DIN EN 61243-3
- Continuity testing
- Hold
- Measuring point illumination
Scope of delivery
- Current / Voltage meter testo 755-1
- Batteries
- Measuring tips.








