
Number
Highlights & Details
Digital Multimeter - testo 760-1
- Easy, reliable operation through automatic measurement parameter detection
- Prevents incorrect settings
- Clear, illuminated display
Technical specifications
- Accuracy: 0,8 %
- Measuring range voltage: 0,1 mV ... 600 V AC/DC
- Measuring range current: 1 mA … 10 A AC/DC
- Measuring range Resistance: 0,1 … 40 MΩ
- Measuring range Frequency: 0,001 Hz … 500 kHz
- Measuring range Capacitance: 0,001 nF … 100 μF
- Overvoltage Category: CAT IV 300 V
- CAT III 600 V
- Protection class: IP64
- Operating temperature: -10 … +50 °C
- Dimensions: 167 x 84 x 45 mm
- Authorizations: TÜV, CSA, CE
- Standard: EN 61326-1
- Voltage reading range DC (min.)
0.1 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
1 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
1 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
0,001 nF - 100μ F
- Frequency reading range
0.001 Hz - 512 kHz
- DC resistance
11 MΩ
- AC resistance
11 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
Average
- Frequency range
50/60 Hz
- Power supply (details)
3x AAA battery
- Height
45 mm
- Width
84 mm
- Length
167 mm
- Weight
295 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
760-1
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 167 x 84 x 45 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1436987 testo 760-1 Handheld multimeter Digital CAT III 600 V, CAT IV 300 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 1436987 testo 760-1 Handheld multimeter Digital CAT III 600 V, CAT IV 300 V Display (counts): 4000
Description
Features
- Clear illuminated display
- Automatic measurement size recognition
- Diode testing
- Continuity testing
- Hold
- Min/max
Scope of delivery
- testo 760-1 multimeter
- Batteries
- 1 set of measuring cables.










