
Number
Highlights & Details
True-RMS Multimeter - testo 760-3
- Easy, reliable work thanks to automatic measurement parameter detection
- Comfortable, one-handed operation without any dial
- Voltage range up to 1,000 V
- Additional functions, such as true root mean square measurement - TRMS, low-pass filter and temperature adapter
Technical specifications
- Accuracy: 0,1 %
- Measuring range Voltage: 0,1 mV ... 1000 V AC/DC
- Measuring range Current: 0,1 μA … 10 A AC/DC
- Measuring range Resistance: 0,1 … 60 MΩ
- Measuring range Frequency: 0,001 Hz … 60 MHz
- Measuring range Capacitance: 0,001 nF … 60000 μF
- Measuring range Temperature: -20 … +500 °C
- Overvoltage Category: CAT IV 600 V
- CAT III 1000 V
- Protection class: IP64
- Operating temperature: -10 … +50 °C
- Dimensions: 167 x 84 x 45 mm
- Authorizations: TÜV, CSA, CE
- Standard: EN 61326-1
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0,001 nF - 60000 μ F
- Frequency reading range
0.001 Hz - 60 MHz
- DC resistance
11 MΩ
- AC resistance
11 MΩ
- Basic accuracy
0.1 %
- Measurement type (details)
True RMS
- Frequency range
50/60 Hz
- Power supply (details)
3x AAA battery
- Height
45 mm
- Width
84 mm
- Length
167 mm
- Weight
295 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
760-3
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 167 x 84 x 45 mm
- Temperature reading range (max.)
+500 °C
- Temperature reading range (min.)
-20 °C
- Features
Screen back-lighting
Splashproof (IP54)
Data Hold function
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1436989 testo 760-3 Handheld multimeter Digital Screen back-lighting, Splashproof (IP54), Data Hold function CAT III 1000 V, CAT
User & Safety Instructions
User & Safety Instructions 1436989 testo 760-3 Handheld multimeter Digital Screen back-lighting, Splashproof (IP54), Data Hold function CAT III 1000 V, CAT
Description
A voltage range of up to 1,000 V, a frequency range of up to 30 MHz and capacitance of up to 60,000 µF mean the testo 760-3 multimeter can also be used for industrial applications, such as troubleshooting in large electrical systems. And the integrated low-pass filter achieves more accurate measurement results on frequency converter controlled motors.
Features
- Clear illuminated display
- Automatic measurement size recognition
- Real effective value measurement TRMS
- Built-in temperature adapter
- Low-pass filter
- Duty cycle measurement
- Clamp-on ammeter measurement with adapter
- Diode testing
- Continuity testing
- Hold
- Min/max
Scope of delivery
- testo 760-3 TRMS multimeter
- Batteries
- 1 set of measuring cables.







