
Number
Highlights & Details
testo 770-3 - TRMS clamp-on ammeter with Bluetooth
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Measuring range: 0.1 - 400 μA μA AC/DC (770-2/770-3)
- Approvals TÜV, CSA, CE
- Voltage reading range DC (min.)
1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
600 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.01 MΩ - 60 MΩ
- Reading range - capacity
2 nF - 60 mF
- Frequency reading range
0.01 Hz - 9999 kHz
- DC resistance
11 MΩ
- AC resistance
11 MΩ
- Measurement type (details)
True RMS
- Power supply (details)
3 micro batteries (AAA)
- Height
43 mm
- Width
96 mm
- Length
249 mm
- Weight
378 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
770-3
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 249 x 96 x 43 mm
- Temperature reading range (max.)
+500 °C
- Temperature reading range (min.)
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3191937 testo 770-3 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 3191937 testo 770-3 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- Increased precision in the lower current range through improved resolution
- True RMS measurement
- Auto AC / DC and large two-line display
- Bluetooth® connection to the testo Smart APP and other testo measuring devices
- Simple to use thanks to einfahrbaren Pliers' leg
Scope of delivery
- testo 770-3 clip-on ammeter with BT
- 1x set of test leads
- Bag
- 3x AA battery
- Test protocol and Onepager
System requirements
- Android 6.0
- IOS 11.0




