
Highlights & Details
Miniature infrared thermometer Testo 805
- Display (thermometer) 1:1
- -25 - +250 °C
- Emission level 0.95 - 0.95
Technical specifications
- Product type
IR thermometer
- Max. temperature
+250 °C
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Emissivity
0.95 fixed
- Display
1:1
ISO standards
- Dim
(W x H x D) 19 x 80 x 31 mm
- Pick-up time (details)
< 1 s
- Resolution (temperature)
0.1 °C
- Emission level (max.)
0.95
- Emission level (min.)
0.95
- Weight
28 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)
- Width
19 mm
- Height
80 mm
- Depth
31 mm
- Min. temperature
-25 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453469 testo 805 IR thermometer Calibrated to (ISO standards) Display (thermometer) 1:1 -25 - +250 °C
Description
This small 80 mm device fits in every pocket and is always within reach. The protective case TopSafe (machine washable) makes the device waterproof. The device doesn’t damage the measurement object while taking its temperature which makes it ideal for controlling the intake of goods and cold sales counters among others.
This text is machine translated.
This text is machine translated.
Scope of delivery
- TopSafe protective case
- Battery
- User manual.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






