
Highlights & Details
Miniature infrared thermometer Testo 805
- Display (thermometer) 1:1
- -25 - +250 °C
- Emission level 0.95 - 0.95
Technical specifications
- Product type
IR thermometer
- Max. temperature
+250 °C
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Emissivity
0.95 fixed
- Display
1:1
SCS-accredited certification body
- Dim
(W x H x D) 19 x 80 x 31 mm
- Pick-up time (details)
< 1 s
- Resolution (temperature)
0.1 °C
- Emission level (max.)
0.95
- Emission level (min.)
0.95
- Weight
28 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)
- Width
19 mm
- Height
80 mm
- Depth
31 mm
- Min. temperature
-25 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470209 testo 805 IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 1:1 -25 - +250 °C
Description
This text is machine translated.
Scope of delivery
- TopSafe protective case
- Battery
- User manual.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













