
Number
Miniature infrared thermometer Testo 805
Highlights & Details
- Indestructible by watertight cover
Technical specifications
- Product type
IR thermometer
- Max. temperature
+250 °C
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Emissivity
0.95 (fixed)
- Display
1:1
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 80 x 19 x 80 mm
- Pick-up time (details)
< 1 s
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
0.95
- Emission level (min.)
0.95
- Weight
28 g
- Width
19 mm
- Height
80 mm
- Length
80 mm
- Depth
31 mm
- Power supply (details)
LR-44 battery
- Min. temperature
-25 °C
- Accuracy
± 2 %
- Temperature
-25 to +250 °C
- Optics
1.1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122770 testo 805 IR thermometer Display (thermometer) 1:1 -25 - +250 °C Pyrometer
Conformity certificate
Conformity certificate 122770 testo 805 IR thermometer Display (thermometer) 1:1 -25 - +250 °C Pyrometer
Security datasheet
Security datasheet 122770 testo 805 IR thermometer Display (thermometer) 1:1 -25 - +250 °C Pyrometer
Description
Scope of delivery
- TopSafe protective cover
- 1 Battery (type: LR44)
- User manual.


