
Highlights & Details
Thermometer testo 810-
- Display (thermometer) 6:1
- -30 - +300 °C
- Emission level 0 - 1.0
Technical specifications
- Display: LCD
- Sensors: IR-sensor/NTC-temperature sensor
- Protection class: IP40
- Product type
IR thermometer
- Max. temperature
+300 °C
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Emissivity
0.00 - 1.00
- Display
6:1
ISO standards
- Dim
(L x W x H) 119 x 46 x 25 mm
- Pick-up time (details)
0.5 s
- Resolution (temperature)
0.1 °C
- Features
Contact measurement
- Emission level (max.)
1.0
- Emission level (min.)
0
- Weight
90 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)
- Width
46 mm
- Height
25 mm
- Length
119 mm
- Min. temperature
-30 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2454221 testo 810 IR thermometer Calibrated to (ISO standards) Display (thermometer) 6:1 -30 - +300 °C Contact measurement
Description
This text is machine translated.
Features
- Illuminated screen
- Hold function Max/Min value
- Adjustable emission level
Scope of delivery
- Cap
- Leather belt pouch
- Batteries
- Wrist strap
- Work calibration certificate
- User manual.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






