
Highlights & Details
Infrared thermometer Testo 826-T2 - ISO calibrated
- Display (thermometer) 6:1
- -30 - +300 °C
- Emission level -
Technical specifications
- Product type
IR thermometer
- Max. temperature
+300 °C
- Basic accuracy
1.5 %
- Accuracy ± °C
1.5 °C
- Emissivity
0.95 - 1.0
- Display
6:1
ISO standards
- Dim
(L x W x H) 148 x 34 x 19 mm
- Pick-up time (details)
0.5 s
- Resolution (temperature)
0.1 °C
- Weight
80 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)
- Width
34 mm
- Height
19 mm
- Length
148 mm
- Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 2454380 testo 826-T2 IR thermometer Calibrated to (ISO standards) Display (thermometer) 6:1 -30 - +300 °C
User & Safety Instructions
User & Safety Instructions 2454380 testo 826-T2 IR thermometer Calibrated to (ISO standards) Display (thermometer) 6:1 -30 - +300 °C
Description
This text is machine translated.
Features
- 1-point laser measuring spot marking
- Optical/acoustic alarm.
- Min/max limit control
- Dishwasher-proof TopSafe protective case.
Scope of delivery
- Batteries
- TopSafe protective cover
- Wall/belt holder
- User manual.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






