There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IR thermometer
+300 °C
1.5 %
1.5 °C
0.95 - 1.0
6:1
(L x W x H) 148 x 34 x 19 mm
0.5 s
0.1 °C
1.0
0.1
80 g
34 mm
19 mm
148 mm
2x AAA battery
-30 °C
±1.5 °C
-50 to +300 °C
6:1
yes
Datasheet 127177 testo 826-T2 IR thermometer Display (thermometer) 6:1 -30 - +300 °C
User & Safety Instructions 127177 testo 826-T2 IR thermometer Display (thermometer) 6:1 -30 - +300 °C
Information 127177 testo 826-T2 IR thermometer Display (thermometer) 6:1 -30 - +300 °C