There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IR thermometer
+400 °C
1.5 %
1.5 °C
10:1
ISO standards
(L x W x H) 75 x 38 x 190 mm
0.5 s
0.1 °C
1.0
0.2
200 g
3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)
38 mm
190 mm
75 mm
-30 °C
Datasheet 2453053 testo 830-T1 IR thermometer Calibrated to (ISO standards) Display (thermometer) 10:1 -30 - +400 °C
User & Safety Instructions 2453053 testo 830-T1 IR thermometer Calibrated to (ISO standards) Display (thermometer) 10:1 -30 - +400 °C
The necessary accessories are required to use the article as described.