There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IR thermometer
+400 °C
1.5 %
1.5 °C
12:1
SCS-accredited certification body
(L x W x H) 75 x 38 x 190 mm
0.1 °C
1.0
0.2
200 g
3 suitable calibration values in the measuring range of the respective device for IR temperature and 3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C) for insertion temperature sensors
38 mm
190 mm
75 mm
-30 °C
User & Safety Instructions 2470901 testo 830 T2 Set IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 12:1 -30 - +400
The necessary accessories are required to use the article as described.