There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IR thermometer
+400 °C
1 %
1 °C
30:1
SCS-accredited certification body
(L x W x H) 75 x 38 x 190 mm
0.1 °C
1.0
0.2
200 g
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)
38 mm
190 mm
75 mm
-30 °C
User & Safety Instructions 2470421 testo 830-T4 IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 30:1 -30 - +400 °C
The necessary accessories are required to use the article as described.