
Highlights & Details
Infrared thermometer Testo 831 - ISO calibrated
- Display (thermometer) 30:1
- -30 - +210 °C
- Emission level -
Technical specifications
- Product type
IR thermometer
- Max. temperature
+210 °C
- Basic accuracy
1.5 %
- Accuracy ± °C
1.5 °C
- Emissivity
2 -1.0
- Display
30:1
ISO standards
- Dim
(W x H x D) 75 x 190 x 38 mm
- Pick-up time (details)
0.5 s
- Resolution (temperature)
0.1 °C
- Weight
200 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)
- Width
75 mm
- Height
190 mm
- Depth
38 mm
- Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 2453350 testo 831 IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -30 - +210 °C
User & Safety Instructions
User & Safety Instructions 2453350 testo 831 IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -30 - +210 °C
Description
This text is machine translated.
Scope of delivery
- Battery
- Belt holder.
- User manual.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






