
Number
Highlights & Details
Infrared thermometer Testo 831
- Display (thermometer) 30:1
- -30 - +210 °C
- Response time 0.5 s
- Emission level 0.2 - 1.0
Technical specifications
- Product type
IR thermometer
- Max. temperature
+210 °C
- Basic accuracy
1.5 %
- Accuracy ± °C
1.5 °C
- Emissivity
2 -1.0
- Display
30:1
- Dim
(W x H x D) 75 x 190 x 38 mm
- Response time
0.5 s
- Pick-up time (details)
0.5 s
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
1.0
- Emission level (min.)
0.2
- Weight
200 g
- Width
75 mm
- Height
190 mm
- Depth
38 mm
- Power supply (details)
9 V battery
- Min. temperature
-30 °C
- Accuracy
± 1.5°C/1.5 %
- Temperature
-30 to + 210 °C
- Optics
30:1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 127182 testo 831 IR thermometer Display (thermometer) 30:1 -30 - +210 °C Pyrometer
User & Safety Instructions
User & Safety Instructions 127182 testo 831 IR thermometer Display (thermometer) 30:1 -30 - +210 °C Pyrometer
Information
Information 127182 testo 831 IR thermometer Display (thermometer) 30:1 -30 - +210 °C Pyrometer
Conformity certificate
Conformity certificate 127182 testo 831 IR thermometer Display (thermometer) 30:1 -30 - +210 °C Pyrometer
Description
This text is machine translated.
Scope of delivery
- Battery
- Belt holder.
- User manual.



