
Highlights & Details
Infrared thermometer Testo 835-T1 - SCS calibrated
- Display (thermometer) 50:1
- -30 - +650 °C
- Emission level 0.10 - 1.00
Technical specifications
- Measurement range K: -50 to +600 °C.
- Accuracy type K: ±0.5 °C/±0.5 %
- Product type
IR thermometer
- Max. temperature
+650 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Display
50:1
SCS-accredited certification body
- Dim
(L x W x H) 166 x 63 x 193 mm
- Memory units
200
- Resolution (temperature)
0.1 °C
- Emission level (max.)
1.00
- Emission level (min.)
0.10
- Weight
514 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)
- Width
63 mm
- Height
193 mm
- Length
166 mm
- Min. temperature
-30 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470694 testo 835-T1 IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 50:1 -30 - +650 °C
Description
This text is machine translated.
Features
- Multilingual plain text menu
- Intuitive menu navigation with icons and 5-way joystick
- USB interface
- Alarm limits can be set
- Continuous measurement possible
- Hold function
- Adjustable emission levels.
- 4-point target laser
- Integrated data memory with location code
- Graphic-enabled dot-matrix display
- Integrated emission level table with 20 freely definable memory locations.
Scope of delivery
- Software CD
- Batteries
- User manual.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















