
Highlights & Details
testo 925 set with surface probe
- Simple, fast and precise temperature measurement with thermocouple type K probe (1 sensors included TE type K)
- Fast in-APP configuration, graphics history, second screen and measurement data memory in the testo Smart APP
- Versatile usage areas through large measurement range from -50 °C to 1000 °C.
- Large sensor selection optional and compatible with standard TE type K sensors
Technical specifications
- Backlit display
- User-definable limits
- Acoustic alarm
- Measurement range from -50 °C to 1000 °C.
- Product type
Temperature sensor;
- Compatible with
testo
- Type
Digital 1-channel temperature measuring device (K-type thermocouple) in set with surface sensor
- Weight
314 g
- Calibration service
Factory calibration
- Compatible with
testo 925
- Width
60 mm
- Height
135 mm
- Length
28 mm
- Type
testo 925 Set mit Oberflächenfühler
Manufacturer's standards (no certificate)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3557650 testo 8714 0059 testo 925 Set mit Oberflächenfühler Temperature sensor; 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3557650 testo 8714 0059 testo 925 Set mit Oberflächenfühler Temperature sensor; 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- testo 925 - 1-channel temperature measuring device TE type K with APP-connection and acoustic alarm
- Bag
- Surface sensor with sprung thermocouple strip
- Calibration record
- 3 x size AA batteries
System requirements
- Andorid, iOS















