
Number
Highlights & Details
testo 871s building diagnostics set – smart mold set
- 9 Hz Thermal imaging camera
- Temperature reading range -30 up to +650 °C
- 240 x 180 Pixel Bolometer matrix
- Thermal sensitivity 80 mK
Technical specifications
- Type
871s Baudiagnose-Set
- Product type
IR camera
- Bolometer array
240 x 180 Pixel
- Interfaces
USB
Wi-Fi
- Temperature reading range (max.)
+650 °C
- Temperature reading range (min.)
-30 °C
- Optics
35° x 26°
- Frame rate
9 Hz
- Display resolution
240 x 180 Pixel
IP54
- Thermal sensitivity
80 mK
- Dim
(L x W x H) 219 x 96 x 95 mm
- Temperature resolution
0.08 °C
- Display
TFT 8.9 cm
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Geometric resolution (IFOV)
2.6 mrad
- Weight
510 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-30 up to +650 °C
- Min. focusing distance
0.5 m
- Width
96 mm
- Height
95 mm
- Length
219 mm
- Power supply (details)
5 V DC
Manufacturer's standards (with certificate)
Documents & Downloads
Datasheet
Datasheet 2749628 testo 871s Baudiagnose-Set IR camera -30 up to +650 °C 240 x 180 Pixel 9 Hz
User & Safety Instructions
User & Safety Instructions 2749628 testo 871s Baudiagnose-Set IR camera -30 up to +650 °C 240 x 180 Pixel 9 Hz
Description
This text is machine translated.
Features
- Image quality with IR resolution of 240 x 180 pixels (with testo SuperResolution technology 480 x 360 pixels)Thermal sensitivity of 0.08 °C.Includes Thermo-Hygrometer testo 605i: Real-time transfer of the measured values of room temperature and relative air humidity to the thermal imagerVisualisation of mold endangered places with traffic light colorsFree analysis software to create professional reportsUsage: Simple, intuitive, fast, modern look
Scope of delivery
- testo 871s with 35° fixed-focus lens and wireless module for Bluetooth/WLANThermo/hygrometer Testo 605iSuperResolution technologyProfessional software IRSoft (free download)Robust carrying caseUSB cablePower supply unitLi-ion battery3 x testo ɛ markers for emission ratio assistantCalibration recordCommissioning instructionsQuick guide
System requirements
- Windows 10/Windows 8.1













