
Number
Total (€ 1,995.80 / piece)
€ 2,688.24
-26 %
€ 1,995.80
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Testo 871s - Infrared camera (240 x 180 Pixel, app)
- 9 Hz Thermal imaging camera
- Temperature reading range -30 up to +650 °C
- 240 x 180 Pixel Bolometer matrix
- Thermal sensitivity 80 mK
Technical specifications
- Type
871s
- Product type
IR camera
- Bolometer array
240 x 180 Pixel
- Interfaces
USB
Wi-Fi
- Temperature reading range (max.)
+650 °C
- Colour schemes
4
- Temperature reading range (min.)
-30 °C
- Optics
35° x 26°
- Frame rate
9 Hz
- Display resolution
480 x 360 Pixel
IP54
- Thermal sensitivity
80 mK
- Dim
(L x W x H) 219 x 96 x 95 mm
- Temperature resolution
0.08 °C
- Display
TFT 8.9 cm
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Geometric resolution (IFOV)
2.6 mrad
- Weight
510 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-30 up to +650 °C
- Min. focusing distance
0.5 m
- Width
96 mm
- Height
95 mm
- Length
219 mm
- Connection
USB
WAN
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2576366 testo 871s IR camera -30 up to +650 °C 240 x 180 Pixel 9 Hz
User & Safety Instructions
User & Safety Instructions 2576366 testo 871s IR camera -30 up to +650 °C 240 x 180 Pixel 9 Hz
Description
Together with our practice professionals, we have developed the infrared camera Testo 871s, so that you can work quickly and easily with a professional thermal imaging technology. Its useful features enable you to create accurate and objectively comparable infrared images. With the IFOV-Warner, the Testo E-Assist and the Testo ScaleAssist you avoid measuring errors and set the emission level (E) as well as the reflected temperature (RTC) as well as the color scale in the building thermography optimally. The infrared camera Testo 871s - smart and networks the infrared camera Testo 871s wirelessly via WLAN with your mobile devices. The Testo Thermography app for iOS and Android offers you the option of creating, sending and saving reports on-site, and using your smartphone or tablet as a second display or remote control. The Testo 871s together with the compatible clip-on ammeter Testo 770-3 and the thermo-hygrometer Testo 605i delivers even more meaningful thermal images. Both are available separately - simply order them with your Testo 871s. The measurement results of the two measuring instruments can be easily transmitted via Bluetooth. The additional power, current and voltage values of the Testo 770-3 clamp-on ammeter can be used to better interpret measured temperatures. Measure the air temperature and the air humidity with the Testo 605i and detect areas at risk of mold by means of the special humidity range in the infrared camera simply by traffic light principle. The application areas of the infrared camera Testo 871s are leakages locating, locating heat bridges, detecting construction defects, detecting overheated connections or evaluating mold damages. The infrared camera Testo 871s is optimally suitable for applications around the daily maintenance and installation in trade and industry. The infrared camera Testo 871s fits well in the hand and convinces through intuitive use in modern tile optics with convincing professional thermal imaging technology. Very good image quality due to high resolution. With the Testo Thermography app, create reports on site, save online as well as send via e-mail and use mobile devices as second display or remote control. Wireless communication thanks to Bluetooth - so you can also wirelessly integrate the measured values of the compatible clip-on ammeter Testo 770-3 and the thermo-hygrometer Testo 605i. The integrated digital camera creates a real image parallel to the thermal image. The Testo ScaleAssist automatically adjusts the thermal imaging scale optimally, so you can create objectively comparable and error-free thermal images, for example, of the thermal insulation behavior of buildings. The Testo E-Assist ensures a correct measurement result by automatically determining and setting the emission level and the reflected temperature. With the IFOV-Warner the distance to the object to be measured / measuring spot size is determined and the measuring spot is displayed on the thermal image - this prevents measuring errors, because the camera shows you exactly what was to be measured. With the free professional software IRSoft you can analyze your pictures on the PC and create professional reports. The thermal images can be saved as JPEG as required.
This text is machine translated.
This text is machine translated.
Features
- Infrared resolution 240 x 180 pixelsWith Testo SuperResolution technology 480 x 360 pixelsAutomatic detection of hot and cold spots43,200 temperature measuring points
Scope of delivery
- Carrying case
- USB cable
- Power supply unit
- Lithium-ion rechargeable battery
- 3x ɛ marker
- IRSoft PC software on www.testo.com for free download
System requirements
- Windows 10/Windows 8.1













