
Highlights & Details
testo 871s - Thermal image camera (240 x 180 Pixel, APP) DAkkS
- 9 Hz Thermal imaging camera
- Temperature reading range -30 up to +650 °C
- 240 x 180 Pixel Bolometer matrix
- Thermal sensitivity 80 mK
Technical specifications
- Type
871s
- Product type
IR camera
- Bolometer array
240 x 180 Pixel
- Interfaces
USB
Wi-Fi
- Temperature reading range (max.)
+650 °C
- Colour schemes
4
- Temperature reading range (min.)
-30 °C
- Optics
35° x 26°
- Frame rate
9 Hz
- Display resolution
480 x 360 Pixel
IP54
- Thermal sensitivity
80 mK
- Dim
(L x W x H) 219 x 96 x 95 mm
- Temperature resolution
0.08 °C
- Display
TFT 8.9 cm
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Geometric resolution (IFOV)
2.6 mrad
- Weight
510 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-30 up to +650 °C
- Min. focusing distance
0.5 m
- Width
96 mm
- Height
95 mm
- Length
219 mm
- Connection
USB
WAN
- Features
Wi-Fi
DAkkS standards
Documents & Downloads
Datasheet
Datasheet 2743222 testo 871s IR camera Calibrated to (DAkkS standards) -30 up to +650 °C 240 x 180 Pixel 9 Hz Wi-Fi
User & Safety Instructions
User & Safety Instructions 2743222 testo 871s IR camera Calibrated to (DAkkS standards) -30 up to +650 °C 240 x 180 Pixel 9 Hz Wi-Fi
Description
This text is machine translated.
Features
- Infrared resolution: 240 x 180 pixelsWith testo SuperResolution technology 480 x 360 pixelsAutomatic detection of hot and cold spots43,200 temperature measurement points
Scope of delivery
- Carrying case
- USB cable
- Power supply unit
- Lithium-ion rechargeable battery
- 3x ɛ markers
- IRSoft PC software available for download at www.testo.com












